i.MX RT106L Local Command Voice Solution

NXP's local command voice solution features Arm® Cortex®-M7 MCU-based automatic speech recognition (ASR)

Image of NXP's i.MX RT106L Local Command Voice SolutionNXP’s MCU-based solution for local voice control leverages the i.MX RT106L crossover MCU, enabling developers to quickly and easily add local voice commands to their products. The ultra-small form-factor, production-ready hardware design comes with fully integrated software that runs on FreeRTOS for quick, out-of-the-box evaluation and proof-of-concept development. This turnkey solution minimizes time-to-market, risk, and development effort, enabling OEMs to easily add voice to their smart home and smart appliance products without the need for Wi-Fi and cloud connectivity while also addressing the privacy concerns of many consumers.

Features
  • i.MX RT1060 MCU (Arm Cortex-M7 with 1 MB SRAM)
    • Includes automatic speech-recognition (ASR) engine
    • Includes a machine-learning audio front-end (AFE) for far-field voice
    • Local voice eliminates cost, latency, and privacy issues from the cloud
  • MCU lowers BOM cost by about 50% compared to MPU implementations
    • Eliminates SDRAM, eMMC Flash, PMIC, 6+ layer board
  • Familiar MCU platform for IoT developers
    • No Linux and MPU learning curve for RTOS developers
  • Turnkey solution reduces time-to-market
    • Full reference design, software source, schematics, BOM, and layout
    • From concept to product launch in 6 months
Applications
  • Smart homes
    • Smart lighting, shade, and fan controls
    • Smart switches, dimmers, plugs, and outlets
    • Thermostats, room air conditioners, and de-humidifiers
    • Alarm panels, glass break sensors, smoke, and CO detectors
    • Set-top boxes, home gateways, and routers
    • Garage door openers and access panels
    • Smart toys
  • Smart appliances
    • Major (fridges, ovens, washers, dryers, cooktops, vent hoods, wine coolers, and more)
    • Countertop (microwaves, coffee makers, food processors, multicookers, and more)
  • Smart industry
    • Industrial automation and hands-free process control
Updated: 2021-10-04

i.MX RT106L Local Command Voice Solution MCU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 196MAPBGAMIMXRT106SDVL6BIC MCU 32BIT 196MAPBGA240 - Immediate$11.07Ver detalhes
IC MCU 32BIT 196MAPBGAMIMXRT106SCVL5BIC MCU 32BIT 196MAPBGA0 - Immediate$12.07Ver detalhes
IC MCU 32BIT 196MAPBGAMIMXRT105SDVL6BIC MCU 32BIT 196MAPBGA851 - Immediate$12.32Ver detalhes
IC MCU 32BIT 196MAPBGAMIMXRT105SCVL5BIC MCU 32BIT 196MAPBGA184 - Immediate$12.80Ver detalhes

i.MX RT106L Local Command Voice Solution Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RT106SSLN-LOCAL2-IOTEVAL BOARD FOR RT106S12 - Immediate$173.30Ver detalhes
Published: 2020-04-24